Design Circuit Using LT3150 1.5V, 4A Very Low Dropout Linear Regulator Outperforms Switching Regulators in Low VOUT Applications
Conception de référence par: Analog Devices
Design Circuit Using LT3150 1.8V, 4A Very Low Dropout Linear Regulator Outperforms Switching Regulators in Low VOUT Applications. This circuit shows a 1.8V, 4A very low dropout linear regulator (typical dropout voltage is 65mV at 4A). The regulator provides up to 4A of output current using a low-cost, logic-level Siliconix Si4410 N-channel MOSFET for Q1