DC821A, Demo Board Using LTC5533EDE, 300MHz to 11GHz Dual RF Power Detector
Conception de référence par: Analog Devices
DC821A, Demonstration Circuit is a precision dual RF power detector featuring the LTC5533. The LTC5533 is a dual channel RF power detector for RF applications operating in the 300MHz to 11GHz range. Two independent temperature compensated Schottky diode peak detectors and buffer amplifiers are combined in a small 4mm x 3mm DFN package