DC757A-B, Demo Board Using the LTC4302CMS-2 Addressable 2-Wire Bus Buffer with Supply Level Shifting
Conception de référence par: Analog Devices
DC757A-B, Demonstration Circuit features the LTC4302-2 Addressable 2-Wire I2C bus and SMBUs compatible Bus Buffer. The LTC4302-2 allows a peripheral board to be inserted and removed from a live backplane without corruption of the bus. The LTC4302-2 maintain electrical isolation between the backplane and peripheral board until their VCC supply is valid and a master device on the backplane side addresses the LTC4302-2 and commands them to connect