DC392A-C, Demo Board Using LTC3728LEUH Dual Output of 5V to 24Vin, 5Vout1 @ 4A, 3.3Vout2 @ 5A Synchronous Buck Converter
Conception de référence par: Analog Devices
DC392A-C, Demonstration circuit 392 is a dual output, step-down, synchronous buck converter featuring the 250kHz to 550kHz LTC3728LUH. It operates with an input voltage range of 7V to 24V and provides 3.3V @ 5A and 5V @ 4A at its output. The LTC3728L has a lower maximum input voltage than the LTC3728 (28V vs. 36V) and thus is more cost effective