DC292A, Demo Board Using LTC1709EG-8, 12Vin, 1.6Vout @ 52A High Current Microprocessor Supply with 10mm X 20mm Thru-hole Sanyo Caps
Conception de référence par: Analog Devices
DC292A, Demonstration Board features the LTC1709 is a high current, low voltage power supply. Typical applications include power supplies for high speed Microprocessors, memory arrays, FPGAs and ASICs. The input voltage range is 5V to 15V and the typical output voltage is 2V or lower, as programmed by the VID table of the LTC1709