DC2623A, Demo Board for LTC6404-1 + AD8002 ADC Driver Board, Low Distortion ADC Driver for LTC2387 Family, Input Frequencies >1MHz
Conception de référence par: Analog Devices
DC2623A, Demonstration Circuit features the LTC6404-1 amplifier. The DC2623A includes two of these amplifiers and is designed to drive the inputs of the DC2290 demo board. The DC2290 features the LTC2387, 18-bit, 15Msps high speed SAR ADC. The linearity and low noise of the LTC6404-1 make it an ideal candidate to drive the LTC2387 at frequencies above 1MHz