DC2438A, Demo Board based on LTM2894 7.5k VRMS Isolated USB Data Transceiver
Conception de référence par: Analog Devices
DC2438A, Demonstration Circuit is an isolated USB data transceiver featuring the LTM2894. The demo circuit features an EMI optimized circuit configuration, including an isolated DC-DC converter and printed circuit board layout. All components for data signaling and isolation are integrated into the LTM2894 using isolator Module technology. The demo circuit operates from a supply on VCC and/or VBUS. The DC-DC converter generates an unregulated isolated output voltage on VCC2 and regulated 5V for USB communication on VBUS2