DC2378A-B, Demo Board for LTM4650-1 Buck module Regulator with 4.5V = VIN = 15V, Vout = 0.6V to 1.8V @ 50A or Dual 25A
Conception de référence par: Analog Devices
DC2378A-B, Demonstration Circuit features the LTM4650-1 high efficiency, high density, dual 25A, single 50A, switch mode step-down power module regulator. The input voltage is from 4.5V to 15V. The output voltage is programmable from 0.6V to 1.8V. DC2378A can deliver 25A maximum current from each channel. The board operates in continuous conduction mode in heavy load conditions. for high efficiency at low load currents, the MODE jumper (JP1) selects pulse-skipping mode for noise sensitive applications or Burst Mode operation in less noise sensitive applications. Two outputs can be connected in parallel for a single 50A output solution with optional jumper resistors