DC2365A-A, Demo Board based on LTC2358-18 Buffered Octal, 18-Bit, 200-ksps Simultaneous Sampling SAR ADC

Conception de référence par: Analog Devices

DC2365A-A, Demo Board based on LTC2358-18 Buffered Octal, 18-Bit, 200-ksps Simultaneous Sampling SAR ADC
DC2365A-A, Demonstration circuit highlights the LTC2358 family of buffered input ADC. The LTC2358 is a low noise, high speed, 18-bit successive approximation register (SAR) ADC with integrated front end buffers. This ADC accept a wide common mode range. Pico-amp inputs and high CMRR enable these ADCs to connect directly to a wide range of sensors without compromising measurement accuracy. The LTC2358-18 has a flexible SoftSpan interface that allows conversion-by-conversion control of the input voltage span on a per-channel basis. An internal 2.048V reference and 2X buffer simplify basic operation while an external reference can be used to increase the input range and the SNR of the ADC