DC2337A, Demo Board based on LT8315EFE Isolated Offline Flyback, 90VAC = VIN = 265VAC, VOUT = 12V @ 0.55A
Conception de référence par: Analog Devices
DC2337A, Demonstration Circuit is an offline isolated flyback converter featuring LT8315. The demo board outputs 12V, and maintains tight regulation with a load current from 4mA to 0.55A. It is optimized to operate over a wide AC input voltage range (90VAC to 265VAC, 47Hz to 63Hz). Output voltage accuracy stays within ±5% over the whole input voltage and load range