DC2306A, Demo Board based on LT3753 Active Clamp Forward Converter
Conception de référence par: Analog Devices
DC2306A, Demonstration Circuit is an active clamp forward converter featuring the LT3753. This circuit was designed to demonstrate the high level of performance and efficiency that can be attained with the LT3753. It operates at 100kHz and produces a regulated 54V/1.5A output from a wide input voltage range of 10V to 54V, making it suitable for telecom, industrial and other applications. The output voltage of this circuit is jumper selectable between 54V and 48V