DC2269A-D, Demo Board for LTM4677 Dual 13A Buck module with PMBUs at 4.5V = VIN = 26.5V, Vout0 = 1V @ 13A, Vout1 = 1.8V @ 13A
Conception de référence par: Analog Devices
DC2269A-A, Demo Board for LTM4677 Dual 13A Buck module with PMBUs at 4.5V = VIN = 26.5V, Vout0 = 1V @ 13A, Vout1 = 1.8V @ 13A. The Demonstration circuit 2269A is a dual-output, high efficiency, high density, module supply on a small 1.5"+1.2" PCB board with 4.5V to 26.5V input range. Each output can supply 13A maximum load current. The demo board has a LTM4677 module regulator, which is a dual 13A or single 26A step-down regulator with PMBUs power system management