DC2268A-C, Demo Board Using for LTM4628EV Dual Buck module Regulator, 5.5V = VIN = 16V, Vout1 = 3.3V @ 13A, Vout2 = 1.5V @ 13A
Conception de référence par: Analog Devices
DC2268A-C, Demo Board Using for LTM4628EV Dual Buck module Regulator, 5.5V = VIN = 16V, Vout1 = 3.3V @ 13A, Vout2 = 1.5V @ 13A. The Demonstration circuit 2268A is a high efficiency, high density, dual 13A, switch mode step-down power supply on a compact 1.5 + 1.2 PCB. It features the LTM4628 module regulator. The input voltage is from 5.5V to 16V. The output voltage is programmable from 0.6V to 5V