DC2229A-B, Demo Board based on LTC3877/LTC3874, 4-Phase Buck Controller with VID Inputs, DCR sensing, 6V = VIN = 14V, Vout = 0.6V to 1.23V at 120A
Conception de référence par: Analog Devices
DC2229A-B, Demonstration circuit features the LTC3877 in 4-Phase high output current, high efficiency, VID programmed step-down converters with sub-m Ohm DCR sensing. The input voltage range is 6V to 14V and the switching frequency is 400kHz