DC2190A-A, Demo Board based on LTC3892-1 (×2) 4-Phase Buck Controller, 16V = VIN = 55V, VOUT = 12V @ 60A
Conception de référence par: Analog Devices
DC2190A-A, Demonstration Circuit is a high output voltage, high efficiency synchronous PolyPhase buck converter featuring the LTC3892EFE-1. The input voltage range of both versions is from 16V to 55V. The DC2190A-A is configured using two each LTC3892EFE-1 devices with 4-phase interleaving operation which provides a 12V/60A output