DC2093A-C, Demonstration Board for LT4275C PD controller and is compliant with the IEEE 802.3af specification
Conception de référence par: Analog Devices
DC2093A-C, Demonstration Board for LT4275C PD controller and is compliant with the IEEE 802.3af specification. This Demonstration circuit 2093A features the LT4275, a fourth generation powered device (PD) controller and theLT4321, an ideal diode bridge controller for Power over Ethernet (PoE) applications