DC2093A-B, Demonstration Board for LT4275B PD controller and is compliant with the IEEE 802.3at and IEEE 802.3af specifications

Conception de référence par: Analog Devices

DC2093A-B, Demonstration Board for LT4275B PD controller and is compliant with the IEEE 802.3at and IEEE 802.3af specifications
DC2093A-B, Demonstration Board for LT4275B PD controller and is compliant with the IEEE 802.3 at and IEEE 802.3af specifications. This Demonstration circuit 2093A features the LT4275, a fourth generation powered device (PD) controller and the LT4321, an ideal diode bridge controller for Power over Ethernet (PoE) applications