DC2061A, Demonstration Board using LTC3784 High Efficiency PolyPhase Synchronous Boost Converter
Conception de référence par: Analog Devices
DC2061A, Demonstration Board using LTC3784 High Efficiency PolyPhase Synchronous Boost Converter. The DC2061A operates over a 6V to 60V input, develops a 48V output and provides 3A to 12A of output current. The 150kHz constant frequency operation results in a small and efficient circuit. The converter provides high output voltage accuracy (typically ±3%) over wide load range with no minimum load requirement. The demonstration circuit can be easily modified to generate different output voltages