DC2050A, Demonstration Board using LT3753 Active Clamp forward Converter with Synchronous Rectification
Conception de référence par: Analog Devices
DC2050A, Demonstration Board using LT3753 Active Clamp forward Converter with Synchronous Rectification. This circuit was designed to demonstrate the high level of performance, efficiency, and small solution size attainable using this part. It operates at 250kHz and produces a regulated 5V, 20A output from an input voltage range of 36V to 72V, suitable for telecom, industrial, and other applications. It has an eighth-brick footprint area. Synchronous rectification helps to attain efficiency exceeding 94%