DC1936A, LTC3882EUJ Demo Board, Dual Buck Voltage Mode Controller with PSM, 7V = VIN = 14V, 0.8V = VOUT0 = 1.8V at 30A, 0.8V = VOUT1 = 1.8V at 30A
Conception de référence par: Analog Devices
DC1936A, LTC3882EUJ Demo Board, Dual Buck Voltage Mode Controller with PSM, 7V = VIN = 14V, 0.8V = VOUT0 = 1.8V at 30A, 0.8V = VOUT1 = 1.8V at 30A. The Demonstration circuit 1936A is a high current, high efficiency, polyphase synchronous buck converter featuring the LTC3882EUJ, a dual output polyphase voltage mode controller. The LTC3882 has the PMBUs interface and power system management functions