DC1765A-B, Demo Board using LTC6957-2 low phase noise, dual LVDS, output buffer/driver/logic converter
Conception de référence par: Analog Devices
DC1765A-B, Demo Board using LTC6957-2 low phase noise, dual LVDS, output buffer/driver/logic converter. The DC1765A provides 0.5 spaced SMA connectors for the differential inputs and outputs. The inputs are terminated to on-board 50 resistors. The LVDS outputs of the DC1765A-B are terminated with 100 differential and are DC-coupled. The DC1765A can operate with a single-ended or differential sine wave or square wave input signal