DC1765A-A, Demo Board using LTC6957-1 low phase noise, dual LVPECL, output buffer/driver/logic converter
Conception de référence par: Analog Devices
DC1765A-A, Demo Board using LTC6957-1 low phase noise, dual LVPECL, output buffer/driver/logic converter. The DC1765A provides 0.5 spaced SMA connectors for the differential inputs and outputs. The inputs are terminated to on-board 50 resistors. The LVPECL outputs of the DC1765A-A are individually biased through 130 resistors to ground and then AC-coupled. The transmission lines are 50, making the outputs suitable to drive 50 input impedance instruments