DC1341A, Demonstration Board features the LT3757EDD Boost, Flyback, SEPIC, and Inverting Controller
Conception de référence par: Analog Devices
DC1341A, Demonstration circuit features the LT3757EDD in a 300kHz SEPIC converter circuit, designed for 5V output from a 4.5V to 36V input. The LT3757EDD operates over an input range of 2.9V to 40V, suitable for applications from single-cell lithium-ion battery portable electronics up to high voltage automotive and industrial power supplies