DC1317A-C, Demo Board using the LT1952EGN-1, Vin=18V to 72V, Vout=12V at 10A Single Switch Synchronous forward Controller
Conception de référence par: Analog Devices
DC1317A-C, Demo Board using the LT1952EGN-1, Vin=18V to 72V, Vout=12V at 10A Single Switch Synchronous forward Controller. The Active Reset circuit can improve the efficiency in wide input voltage applications. The DC1317A-C converts isolated 18V to 72V input to 12V output and provides over 12A of output current depending on cooling. When determining the cooling requirements the actual input voltage range and continuous maximum output current must be taken into account. The converter operates at 300kHz with the peak efficiency greater than 94%. The DC1317 can be easily modified to generate output voltages in the range from 0.6V to 48V. The output currents are limited by total output power of up to 150W