DAC8803EVM, Evaluation Board using DAC8803 quad, serial input, 14-bit multiplying Digital to Analog Converter
Conception de référence par: Texas Instruments
DAC8803EVM, Evaluation Board using DAC8803 quad, serial input, 14-bit multiplying Digital to Analog Converter operating from a single 5-V power supply. This converter provides excellent linearity (1 LSB INL), low glitch, low noise, and fast settling (0.3 ms typ. to 0.1% of full-scale output) over the specified temperature range of -40C to 85C. Four external buffer and DPDT switches are provided on the EVM to allow unipolar and bipolar output operation