DAC8411EVM-PDK, Evaluation Board using DAC8411, 16bit, Single Channel Digital-to-Analog Converter in SC70 Package
Conception de référence par: Texas Instruments
DAC8411EVM-PDK, Evaluation Board which combines an DAC8411EVM with the TMS32VC5509 based MMB0 motherboard for use with a personal computer. The MMB0 motherboard allows the DAC8411EVM to connect to a computer via a USB port. The DAC8411EVM-PDK is controlled by the DXP evaluation software using an initialization file which sets up the serial control to the device under test. The software is designed to run with the Microsoft Windows operating system and allows for the complete evaluation of the DAC8411 device