DAC5682ZEVM, Evaluation Board using DAC5682Z, 16-Bit, 1.0 GSPS, Dual-Channel Digital-To-Analog Converter
Conception de référence par: Texas Instruments
DAC5682ZEVM, Evaluation Board using DAC5682Z, 16-Bit, 1.0 GSPS Interpolating Dual-Channel Digital-To-Analog Converter (DAC) with wideband LVDS data input, integrated 2x/4x interpolation filters, on-board clock multiplier and internal voltage reference. The EVM provides a flexible environment to test the DAC5682Z under a variety of clock, and input conditions. It can be used along with TSW3100 to perform a wide range of test procedures. The TSW3100 generates the test patterns which are fed to the DAC5682Z through a 1 GSPS LVDS port