DAC5681EVM, Evaluation Board using DAC5681, 16-Bit, 1.0 GSPS Single-Channel Digital-To-Analog Converter

Conception de référence par: Texas Instruments

DAC5681EVM, Evaluation Board using DAC5681, 16-Bit, 1.0 GSPS Single-Channel Digital-To-Analog Converter
DAC5681EVM, Evaluation Board using DAC5681, 16-Bit, 1.0 GSPS, Single-Channel Digital-To-Analog Converter (DAC) featuring a fll 1GSPS DDR LVDS interface. The EVM provides a flexible environment to test the DAC5681 under a variety of clock, and input conditions. It can be used along with TSW3100 to perform a wide range of test procedures. The TSW3100 generates the test patterns which are fed to the DAC5681EVM through a 1 GSPS LVDS port. The DAC5681EVM has a programmable clock chip which can be used to synchronize TSW3100 board to the DAC5681EVM