DAC34SH84EVM, Evaluation Board using DAC34SH84, 4-channel, 32-bit, 1.5 GSPS Digital-to-Analog Converter
Conception de référence par: Texas Instruments
DAC34SH84EVM, Evaluation Board using DAC34SH84, 4-channel, 32-bit, 1.5 GSPS Digital-to-Analog Converter (DAC) with 32-bit wide DDR LVDS data input, 32-bit NCO and PLL, and exceptional linearity at high IFs. The EVM provides a flexible environment to test the DAC34SH84 under a variety of clock, data input, and IF output conditions. for ease of use as a complete IF transmitter solution. Besides providing a high-quality, low jitter DAC sampling clock to the DAC34SH84, the CDCE62005 also provides FPGA clocks to the TSW1400EVM (or TSW3100EVM) as FPGA reference clocks