CSD86330EVM-717, Evaluation Board using CSD86330 Synchronous Buck NexFET Power Block

Conception de référence par: Texas Instruments

CSD86330EVM-717, Evaluation Board using CSD86330 Synchronous Buck NexFET Power Block

CSD86330EVM-717, Evaluation Board using CSD86330 power block is an optimized design for synchronous buck applications offering high current, high efficiency, and high frequency capability in a small 3.3-mm x 3.3-mm outline. Using the TPS53219 as a small size single-buck controller with adaptive on-time D-CAP mode control. The EVM provides a fixed 1.2-V output at up to 10 A from a 12-V input bus. It designed to use a regulated 12-V bus to produce a regulated 1.2-V output at up to 10 A of load current