Circuit Produces 2.5V at 350mA from an Input Range of 3.6V to 16V
Conception de référence par: Analog Devices
Circuit shows a 2.5V output circuit using the LT1616. The input range is limited on the low end by the under voltage lockout (3.6V max) and on the high end by the voltage rating of the capacitors used and the maximum voltage rating of the BOOST pin