BOOSTXL-DRV8301, Evaluation Board featuring the DRV8301 Motor Drive BoosterPack and NexFET MOSFETs
Conception de référence par: Texas Instruments
BOOSTXL-DRV8301, Evaluation Board based on the DRV8301, 10A, 3-phase brushless DC pre-driver and CSD18533Q5A NextFET power MOSFET. The module has 3x low side current sense amps (2 internal to DRV8301, 1 external). The module also has a 1.5A step down buck converter, is fully protected with short circuit, thermal and shoot-through protection and is easily configured via a SPI interface. This booster pack is ideal for those wishing to learn about sensorless brushless control techniques and drive stage design