AS3932 DEMOBOARD, AS3932 Demo Board for AS3932 Wake-up Receiver includes 3D Wake-up Pattern Detection, Readout of false Wake-ups

Conception de référence par: ams OSRAM

AS3932 DEMOBOARD, AS3932 Demo Board for AS3932 Wake-up Receiver includes 3D Wake-up Pattern Detection, Readout of false Wake-ups
AS3932 DEMOBOARD, AS3932 Demo Board demonstrates the main features of the AS3932. These include 3D wakeup pattern detection, readout of false wake-ups, possibility to measure current consumption in different operating modes, and measurement access to SPI communication and data output. Additional features are accessible via USB through the GUI that was developed for easy access to the register map. Features such as the programmable wake-up pattern, adjustable sensitivity level, low power listening modes and several more can be programmed via the GUI. The influence different settings have on the detection efficiency can be observed right away by using the 125 kHz Wake-up Transmitter Board