Application Circuit Using AD5542A Precision, 16-Bit, Voltage Level Setting with Less than 5mW Total Power Dissipation
Conception de référence par: Analog Devices
Application Circuit Using AD5542A Precision, 16-Bit, Voltage Level Setting with Less than 5mW Total Power Dissipation. The Circuit provides a low power, small footprint solution for precision 16-bit digital-to-analog conversion using the AD5542A voltage output DAC with the ADR421BRZ voltage reference and the 20 uA AD8657 as the voltage reference buffer