AN49 Application Circuit Using ZXBM1016 Single-Phase Brushless DC Motor Pre-Driver
Conception de référence par: Diodes Incorporated
Application Circuit for the ZXBM1016 is a high efficiency, low noise, Single-phase DC brushless motor pre-driver. It can be controlled from a number of sources such as a PWM control signal or a thermistor. These signals are first converted into a voltage using conventional integrator or linearization techniques and this voltage is in turn used to control the amount of PWM applied to the motor coil