ADT7476EBZEVB, Evaluation Board based on ADT7476 Temp Sensor
Conception de référence par: onsemi
ADT7476EBZEVB, Evaluation Board for ADT7476 controller is a thermal monitor and multiple PWM fan controller for noise-sensitive or power-sensitive applications requiring active system cooling. The AOT7476 can drive a fan using either a low or high frequency drive signal, monitor the temperature of up to two remote sensor diodes plus its own internal temperature and measure and control the speed of up to four fans so they operate at the lowest possible speed for minimum acoustic noise