ADS8380EVM, Evaluation Board using ADS8380, 18-bit, 600-kHz, single-channel, high-speed serial-interface analog-to-digital converter
Conception de référence par: Texas Instruments
ADS8380EVM, Evaluation Board is designed for the prototyping and evaluation of the ADS8380 analog-to-digital converter (ADC), a high-resolution (18 bit), high-speed 600kHz, SAR device, including a pseudo-differential input. The EVM uses a THS4031 amplifier (selected for its low noise), configured to allow the ADS8380 to operate at optimized performance to meet data sheet specifications