ADS7924EVM, Evaluation Board using ADS7924, 12-bit, MUX input SAR ADC with Intelligent System Power Control
Conception de référence par: Texas Instruments
ADS7924EVM, Evaluation Board for the ADS7924, 4-channel, 12-bit Analog-to-Digital Converter (ADC) with an IC interface. The modular EVM uses the ADS7924 and minimal circuitry to demonstrate functionality for prototyping and part evaluation. The pins of the ADS7924 are accessible through various connections on the ADS7924EVM connectors. The EVM can be plugged into suitable motherboards such as the MMB3 to work directly with any personal computer