ADS7886EVM is a full-featured reference design, prototype, and software platform for the ADS7886 ADC
Conception de référence par: Texas Instruments
ADS7886EVM is a full-featured reference design, prototype, and software platform for the ADS7886 ADC. The reference design feature contains essential circuitry to show case the A/D converter. It gives the ability to change the input components to use different input frequencies. As a prototype board the input circuitry contains extra pads to allow the input signal to be inverting or non-inverting. As a software test platform, the EVM can be plugged into a 5-6K INTERFACE or a MCU Interface board to allow operation with C5000 and C6000 DSKs or microcontrollers such as the MSP430