ADS5120EVM, 8-channel High-speed Analog-to-Digital Converter
Conception de référence par: Texas Instruments
ADS5120EVM provides a platform for evaluating the ADS5120 Analog-to-Digital converter under various signal, reference, and supply conditions. The ADS5120 is an 8-channel, simultaneous sampling 10-Bit ADC sampling at up to 40Msps. The analog inputs for each of the eight channels are ac-coupled using a transformer. The ADS5120EVM evaluation board comes completely assembled. The ADS5120 operates on a +1.8V supply. The data outputs may be powered by a +1.8V or +3.3V supply. Operating the on-board external reference circuitry requires an additional +/-5V supply. See the User Guide for details