ADS5103EVM, Evaluation Board using ADS5103 low-power, 10-bit, 40 MSPS Analog to Digital Converter
Conception de référence par: Texas Instruments
ADS5103EVM, Evaluation Board provides a platform for evaluating the ADS5103 analog-to-digital converter (ADC) under various signal, reference, and supply conditions. Analog input to the ADC is provided via two external SMA connectors. The single-ended input the user provides is converted into a differential signal at the input of the device. One input uses a differential amplifier, while the other input is transformer coupled