ADS4126EVM, Evaluation Board for ADS4126 device, 12-bit 160 MSPS analog to digital converter
Conception de référence par: Texas Instruments
ADS4126EVM, Evaluation Board that allows designers to evaluate the performance of ADS4126 device, an extremely low power 12-bit 160 MSPS analog to digital converter. The ADC features a configurable parallel DDR LVDS or CMOS outputs. The EVM provides a flexible environment to test the ADS4126 under a variety of clock, input and supply conditions. The ADS4126EVM also includes 10 Output Low Jitter Clock Synchronizer and Jitter Cleaner device, the CDCE72010, which can be used to drive the clocking input to the ADS4126. Open sockets are provided for an external VCXO and crystal band pass filter allowing for rapid evaluation of a combined high performance ADC and clocking circuit equivalent to a final system level solution