ADP7104CPZ-REDYKIT, ADP7104CP-EVALZ LFCSP RedyKits for the ADP7104 2.5V Low Dropout (LDO) Linear Regulator
Conception de référence par: Analog Devices
ADP7104CPZ-REDYKIT, ADP7104CP-EVALZ LFCSP evaluation board with ADP7104 LFCSP 2.5V output voltage options in a labeled bag. The ADP7104CPZ-REDYKIT allow simplified prototyping and evaluation and are available for several standard fixed output voltage options in the ADP7104 product family. The RedyKits allow the user to evaluate the voltage options with two easy-to-order kits