ADL5501-EVALZ, Evaluation Board for ADL5501 50 MHz to 6 GHz TruPwr Detector
Conception de référence par: Analog Devices
ADL5501-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based evaluation board. For normal operation, it requires a 2.7V to 5V/15mA power supply. The power supply should be connected to the vector pins labeled VPOS and GND. The RF input signal is applied to the edge-mounted SMA type RF connector (RFIN). The RMS output signal is accessible via the edge-mounted SMA connector (VRMS)