ADK-3593, Evaluation Board Using HI-3593 ARINC 429 3.3V Dual Receiver, Single Transmitter with SPI

Conception de référence par: Holt Integrated Circuits

ADK-3593, Evaluation Board Using HI-3593 ARINC 429 3.3V Dual Receiver, Single Transmitter with SPI
ADK-3593, Evaluation Board is used to evaluate most of the features of the HI-3593 ARINC dual receiver and single transmitter ICs. The HI-3593 features an on-chip DC-DC converter which generates both +5V and -5V to supply the bipolar differential voltage levels needed to meet the ARINC 429 Bus levels from a single 3.3V supply voltage. The main board General Purpose SPI Evaluation Board includes switches, pushbutton switches and LEDs to help navigate the operating modes and confirm data and status information. The MC9S12XDT512 microcontroller on the main board communicates with the HI-3593 through the SPI interface