ADC14DS105KARB, Evaluation Board using ADC14DS105 dual 14-bit, 105 MSPS Analog-to-Digital Converter with serial LVDS outputs

Conception de référence par: Texas Instruments

ADC14DS105KARB, Evaluation Board using ADC14DS105 dual 14-bit, 105 MSPS Analog-to-Digital Converter with serial LVDS outputs
ADC14DS105KARB, Evaluation Board using ADC14DS105 dual 14-bit, 105 MSPS Analog-to-Digital Converter with serial LVDS outputs. It utilizes the LMH6552 current feedback amplifier as a differential driver for the ADC14DS105. The sampling clock is provided by a 100 MHz VCXO which is locked to a reference oscillator by the LMK02000. The 1 GHz input bandwidth of the ADC and the 1.5 GHz differential amplifier gain stage provide an excellent performance