AD9709-EB, Evaluation Board using AD9709, 8-Bit, 125 MSPS, Dual TxDAC+ Digital to Analog Converter
Conception de référence par: Analog Devices
AD9709-EB, Evaluation Board using AD9709, 8-Bit, 125 MSPS, Dual TxDAC+ Digital to Analog Converter. It integrates two high quality 8-bit TxDAC+ cores, a voltage reference, and digital interface circuitry into a small 48-lead LQFP package. The AD9709 offers exceptional ac and dc performance while supporting update rates of up to 125 MSPS. The AD9709 has been optimized for processing I and Q data in communications applications. The digital interface consists of two double-buffered latches as well as control logic