AD9514/PCBZ, Evaluation Board based on AD9514 Clock Distribution IC
Conception de référence par: Analog Devices
AD9514/PCBZ, Evaluation Board for the AD9514 clock IC provides a multi-output clock distribution in a design that emphasizes low jitter and phase noise to maximize data converter performance. The AD9514 provides three outputs, two of which are LVPECL outputs, while the third can be set to either LVDS or CMOS. The LVPECL outputs operate to 1.6 GHz, the LVDS outputs operate to 800 MHz, and the CMOS outputs operate to 250 MHz