AD9106-EBZ, Evaluation Board using AD9106 Quad, Low Power, 12-Bit, 180 MSPS Digital to Analog Converter and Waveform Generator
Conception de référence par: Analog Devices
AD9106-EBZ, Evaluation Board using AD9106 TxDAC and waveform generator is a high performance quad DAC integrating on-chip pattern memory for complex waveform generation with a direct digital synthesizer (DDS). The DDS is a 12-bit output, up to 180 MHz master clock sinewave generator with a 24-bit tuning word allowing 10.8 Hz/LSB frequency resolution. The DDS has a single frequency output for all four DACs and independent programmable phase shift outputs for each of the four DACs