AD8051ART-EBZ, Evaluation Board for AD8051ART Single, High Speed Op-Amps Offered in 5-Lead SOT-23 Package
Conception de référence par: Analog Devices
AD8051ART-EBZ, Evaluation Board for AD8051ART Single, High Speed Op-Amps Offered in 5-Lead SOT-23 Package. The evaluation board can be used with almost any Analog Devices Op-Amp in various configurations and applications. The evaluation board is a bare board (that is, there are no components or amplifiers soldered to the board, these must be ordered separately